S1W0-2835508003-0000003S-0P003 | ||
---|---|---|
DigiKey Part Number | 897-1307-2-ND - Tape & Reel (TR) 897-1307-1-ND - Cut Tape (CT) 897-1307-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1W0-2835508003-0000003S-0P003 | |
Description | LED 3528 COOL WHITE 5000K SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting 3528 White, Cool 5000K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 31lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥1.41500 | ¥14.15 |
100 | ¥0.65760 | ¥65.76 |
500 | ¥0.60726 | ¥303.63 |
1,000 | ¥0.47565 | ¥475.65 |
2,000 | ¥0.46550 | ¥931.00 |
5,000 | ¥0.40480 | ¥2,024.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥0.36432 | ¥5,829.12 |
32,000 | ¥0.32384 | ¥10,362.88 |
48,000 | ¥0.29348 | ¥14,087.04 |
112,000 | ¥0.27324 | ¥30,602.88 |