S1S0-3030359503-0000003S-00001 | ||
---|---|---|
DigiKey Part Number | 897-1355-2-ND - Tape & Reel (TR) 897-1355-1-ND - Cut Tape (CT) 897-1355-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1S0-3030359503-0000003S-00001 | |
Description | LED SUNLIKE WARM WHT 3500K 3030 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting SunLike 3030 White, Warm 3500K 3-Step MacAdam Ellipse 3.05V 65mA 120° 1212 (3030 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 23lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.05V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.91900 | ¥39.19 |
100 | ¥2.56880 | ¥256.88 |
1,000 | ¥2.02823 | ¥2,028.23 |
2,000 | ¥1.89303 | ¥3,786.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.89303 | ¥8,518.64 |
9,000 | ¥1.82542 | ¥16,428.78 |
13,500 | ¥1.79838 | ¥24,278.13 |
31,500 | ¥1.75781 | ¥55,371.01 |