590C | ||
---|---|---|
DigiKey Part Number | 3137-590C-ND | |
Manufacturer | ||
Manufacturer Product Number | 590C | |
Description | EMBEDDED TRI-AXIAL ACCELEROMETER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±500g 1Hz ~ 15kHz 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senther Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±500g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 4 | |
Bandwidth | 1Hz ~ 15kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Exposed Pad | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥772.67000 | ¥772.67 |
10 | ¥643.88800 | ¥6,438.88 |
25 | ¥622.42360 | ¥15,560.59 |
100 | ¥600.96240 | ¥60,096.24 |