SDP606 | ||
---|---|---|
DigiKey Part Number | 1649-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | SDP606 | |
Description | SENSOR 0.07PSID 16BIT 4SIP | |
Customer Reference | ||
Detailed Description | Pressure Sensor ±0.07PSI (±0.5kPa) Differential 16b 4-SIP Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.07PSI (±0.5kPa) | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±72.52PSI (±500kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | 4-SIP |