EVALUATION KIT LPG10-1000 | ||
---|---|---|
DigiKey Part Number | 1649-EVALUATIONKITLPG10-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | EVALUATION KIT LPG10-1000 | |
Description | LPG10-1000 EVALUATION KIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | LPG10-1000 CMOSens® Flow, Liquid Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Flow, Liquid | |
Sensing Range | ±1ml/min | |
Interface | I2C, Serial | |
Sensitivity | ±5% | |
Voltage - Supply | 3.3V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | LPG10-1000 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,709.26000 | ¥10,709.26 |