SSH66XE34N100 | ||
---|---|---|
DigiKey Part Number | 725-1145-ND | |
Manufacturer | ||
Manufacturer Product Number | SSH66XE34N100 | |
Description | SWITCH HORIZ SS .5A NO/NC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SSH66XE34N100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.75 | |
Switch Actuation Level | - | |
Mounting Type | Male 3/4" (19.05mm) NPT | |
Material - Housing & Prism | 304 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,834.46000 | ¥1,834.46 |
10 | ¥1,747.02300 | ¥17,470.23 |