SSF215XPM12 | ||
---|---|---|
DigiKey Part Number | 725-1307-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF215XPM12 | |
Description | LONG REACH 1/2 EXT MNT SS FS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SSF215XPM12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount, 1/2" (12.7mm) NPT Thread | |
Material - Housing & Prism | 304 Stainless Steel, 316 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,775.44000 | ¥1,775.44 |
10 | ¥1,690.88700 | ¥16,908.87 |
50 | ¥1,614.08740 | ¥80,704.37 |