RSF58Y100R1/8 | ||
---|---|---|
DigiKey Part Number | 725-1120-ND | |
Manufacturer | ||
Manufacturer Product Number | RSF58Y100R1/8 | |
Description | SENSOR LEVEL SWITCH SGL VERT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Male 1/8" (3.18mm) NPT | |
Datasheet | Datasheet | |
EDA/CAD Models | RSF58Y100R1/8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Cynergy3 | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 600 mA | |
Minimum Liquid Specific Gravity | 0.65 | |
Switch Actuation Level | 1.024" (26mm) | |
Mounting Type | Male 1/8" (3.18mm) NPT | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 100°C | |
Voltage Rating | 120VDC, 240VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.00000 | ¥210.00 |
10 | ¥200.07000 | ¥2,000.70 |
50 | ¥190.96420 | ¥9,548.21 |
100 | ¥185.27510 | ¥18,527.51 |