HDC60D160 | ||
---|---|---|
DigiKey Part Number | CC1953-ND | |
Manufacturer | ||
Manufacturer Product Number | HDC60D160 | |
Description | RELAY SSR CONTACTOR DC 160A 32V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | HDC60D160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 160 A | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 7 ~ 48V | |
Termination Style | Stud | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,019.64000 | ¥2,019.64 |
10 | ¥1,923.47500 | ¥19,234.75 |