HDC100D120 | ||
---|---|---|
DigiKey Part Number | CC1949-ND | |
Manufacturer | ||
Manufacturer Product Number | HDC100D120 | |
Description | RELAY SSR CONTACTOR DC 120A 32V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | HDC100D120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 120 A | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 7 ~ 72V | |
Termination Style | Stud | |
Package / Case | Hockey Puck |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,976.11000 | ¥1,976.11 |
10 | ¥1,882.00900 | ¥18,820.09 |