ED24F3R | ||
---|---|---|
DigiKey Part Number | ED24F3R-ND | |
Manufacturer | ||
Manufacturer Product Number | ED24F3R | |
Description | SSR RELAY SPST-NO 3A 24-280V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet | |
EDA/CAD Models | ED24F3R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 48 ~ 72VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 3 A | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥152.72340 | ¥7,636.17 |