ED10E5 | ||
---|---|---|
DigiKey Part Number | ED10E5-ND | |
Manufacturer | ||
Manufacturer Product Number | ED10E5 | |
Description | SSR RELAY SPST-NO 5A 1-80V | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Module | |
Datasheet | Datasheet | |
EDA/CAD Models | ED10E5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 1 V ~ 80 V | |
Load Current | 5 A | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥241.55100 | ¥2,415.51 |