D2W202F | |
---|---|
DigiKey Part Number | CC1069-ND |
Manufacturer | |
Manufacturer Product Number | D2W202F |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | D2W202F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.29000 | ¥226.29 |
10 | ¥215.47600 | ¥2,154.76 |
50 | ¥205.73580 | ¥10,286.79 |
100 | ¥199.65670 | ¥19,965.67 |