CX240D5 | ||
---|---|---|
DigiKey Part Number | CC1063-ND | |
Manufacturer | ||
Manufacturer Product Number | CX240D5 | |
Description | SSR RELAY SPST-NO 5A 12-280V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CX240D5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.63000 | ¥173.63 |
10 | ¥165.41300 | ¥1,654.13 |
50 | ¥157.90640 | ¥7,895.32 |
100 | ¥153.26050 | ¥15,326.05 |