9851R5KL2.0 | ||
---|---|---|
DigiKey Part Number | 1724-1067-ND | |
Manufacturer | ||
Manufacturer Product Number | 9851R5KL2.0 | |
Description | SENSOR ROTARY 120 DEG CONNECTOR | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 85°, 0° ~ 120° | |
Linear Range | - | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥539.35000 | ¥539.35 |
5 | ¥528.51800 | ¥2,642.59 |
10 | ¥505.69600 | ¥5,056.96 |