93601803 | |
---|---|
DigiKey Part Number | 1724-1252-ND |
Manufacturer | |
Manufacturer Product Number | 93601803 |
Description | SENSOR ROTARY 180DEG CONNECTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage, PWM | |
Output Signal | Programmable | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,720.10000 | ¥1,720.10 |
5 | ¥1,685.67400 | ¥8,428.37 |
10 | ¥1,612.62800 | ¥16,126.28 |