IEL1-1-51-20.0-01-V | ||
---|---|---|
DigiKey Part Number | IEL1-1-51-20.0-01-V-ND | |
Manufacturer | ||
Manufacturer Product Number | IEL1-1-51-20.0-01-V | |
Description | CIR BRKR MAG-HYDR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Lever Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥455.59000 | ¥455.59 |