UCLAMP0544P.TCT | |
---|---|
DigiKey Part Number | UCLAMP0544P.TCTTR-ND - Tape & Reel (TR) UCLAMP0544P.TCTCT-ND - Cut Tape (CT) UCLAMP0544P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0544P.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥5.39800 | ¥539.80 |
500 | ¥4.57552 | ¥2,287.76 |
1,000 | ¥3.72728 | ¥3,727.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.50874 | ¥10,526.22 |
6,000 | ¥3.34167 | ¥20,050.02 |
9,000 | ¥3.18744 | ¥28,686.96 |