TS30013-M050QFNR | ||
---|---|---|
DigiKey Part Number | TS30013-M050QFNRTR-ND - Tape & Reel (TR) TS30013-M050QFNRCT-ND - Cut Tape (CT) TS30013-M050QFNRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS30013-M050QFNR | |
Description | IC REG BUCK 5V 3A 16QFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥15.38400 | ¥153.84 |
25 | ¥14.51080 | ¥362.77 |
100 | ¥12.36250 | ¥1,236.25 |
250 | ¥11.60800 | ¥2,902.00 |
500 | ¥10.15694 | ¥5,078.47 |
1,000 | ¥8.41581 | ¥8,415.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.83540 | ¥25,856.82 |
6,600 | ¥7.54521 | ¥49,798.39 |
9,900 | ¥7.25501 | ¥71,824.60 |