SX9330LIULTRT | |
---|---|
DigiKey Part Number | 600-SX9330LIULTRTTR-ND - Tape & Reel (TR) 600-SX9330LIULTRTCT-ND - Cut Tape (CT) 600-SX9330LIULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX9330LIULTRT |
Description | SX9330L SAR 8L DFN (LOW COST SX9 |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 8-UFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Sensing Distance | - | |
Output Type | I2C | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Termination Style | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | - | |
Indicator | No Indicator | |
Package / Case | 8-UFDFN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.67430 | ¥38,022.90 |