SX9328ICSTRT | ||
---|---|---|
DigiKey Part Number | 600-SX9328ICSTRTTR-ND - Tape & Reel (TR) 600-SX9328ICSTRTCT-ND - Cut Tape (CT) 600-SX9328ICSTRTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SX9328ICSTRT | |
Description | SENSOR SAR CONTROLLER I2C OUTPUT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | SAR Controller Sensor I2C Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | SAR Controller | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥17.64200 | ¥176.42 |
25 | ¥15.75520 | ¥393.88 |
100 | ¥14.17840 | ¥1,417.84 |
250 | ¥12.60300 | ¥3,150.75 |
500 | ¥11.02762 | ¥5,513.81 |
1,000 | ¥9.13717 | ¥9,137.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.50702 | ¥25,521.06 |
6,000 | ¥8.19194 | ¥49,151.64 |