AS7050-BWLM_REV.C | |
---|---|
DigiKey Part Number | 4991-AS7050-BWLM_REV.CTR-ND - Tape & Reel (TR) 4991-AS7050-BWLM_REV.CCT-ND - Cut Tape (CT) 4991-AS7050-BWLM_REV.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7050-BWLM_REV.C |
Description | SENSOR BIOMONITOR I2C OUTPUT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Biomonitoring Sensor Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Biomonitoring Sensor | |
Output Type | I2C | |
Operating Temperature | -30°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥53.73756 | ¥26,868.78 |