SMDA05-6.TBT | ||
---|---|---|
DigiKey Part Number | SMDA05-6.TBTTR-ND - Tape & Reel (TR) SMDA05-6.TBTCT-ND - Cut Tape (CT) SMDA05-6.TBTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDA05-6.TBT | |
Description | TVS DIODE 5VWM 11VC 8-SO | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.44600 | ¥184.46 |
100 | ¥14.92460 | ¥1,492.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.26630 | ¥6,633.15 |
1,000 | ¥11.35927 | ¥11,359.27 |
2,500 | ¥10.69596 | ¥26,739.90 |
5,000 | ¥10.26168 | ¥51,308.40 |