9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05-6

DigiKey Part Number
1655-SMDA05-6TR-ND - Tape & Reel (TR)
1655-SMDA05-6CT-ND - Cut Tape (CT)
1655-SMDA05-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA05-6
Description
TVS DIODE 5VWM 9.8VC 8-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
550pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
6
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,210
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥5.26800¥52.68
100¥3.42870¥342.87
500¥2.63680¥1,318.40
1,000¥2.38143¥2,381.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.10481¥5,262.03
5,000¥1.93379¥9,668.95
7,500¥1.84663¥13,849.73
12,500¥1.74872¥21,859.00
17,500¥1.69074¥29,587.95
25,000¥1.63439¥40,859.75
Manufacturers Standard Package