
SN74AHC373DWR | |
|---|---|
DigiKey Part Number | 296-31738-2-ND - Tape & Reel (TR) 296-31738-1-ND - Cut Tape (CT) 296-31738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC373DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.83000 | ¥4.83 |
| 10 | ¥3.39300 | ¥33.93 |
| 25 | ¥3.03320 | ¥75.83 |
| 100 | ¥2.64110 | ¥264.11 |
| 250 | ¥2.45308 | ¥613.27 |
| 500 | ¥2.33992 | ¥1,169.96 |
| 1,000 | ¥2.27384 | ¥2,273.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.16990 | ¥4,339.80 |
| 4,000 | ¥2.10672 | ¥8,426.88 |
| 6,000 | ¥2.07509 | ¥12,450.54 |
| 10,000 | ¥2.04004 | ¥20,400.40 |
| 14,000 | ¥2.01955 | ¥28,273.70 |
| 20,000 | ¥1.99985 | ¥39,997.00 |








