


SN74AHC245DWR | |
|---|---|
DigiKey Part Number | 296-37411-2-ND - Tape & Reel (TR) 296-37411-1-ND - Cut Tape (CT) 296-37411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC245DWR |
Description | IC TXRX 2V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC245DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.87900 | ¥48.79 |
| 25 | ¥4.38960 | ¥109.74 |
| 100 | ¥3.85220 | ¥385.22 |
| 250 | ¥3.59580 | ¥898.95 |
| 500 | ¥3.44164 | ¥1,720.82 |
| 1,000 | ¥3.41634 | ¥3,416.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.47509 | ¥6,950.18 |
| 4,000 | ¥3.38194 | ¥13,527.76 |
| 6,000 | ¥3.33529 | ¥20,011.74 |
| 10,000 | ¥3.28359 | ¥32,835.90 |
| 14,000 | ¥3.25340 | ¥45,547.60 |
| 20,000 | ¥3.22435 | ¥64,487.00 |








