SC573V18RTRC | ||
---|---|---|
DigiKey Part Number | SC573V18RTRCTR-ND - Tape & Reel (TR) SC573V18RTRCCT-ND - Cut Tape (CT) SC573V18RTRCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SC573V18RTRC | |
Description | IC REG LINEAR 1.8V 300MA SC70-5 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SC-70-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 300mA | |
Current - Output | ||
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.62680 | ¥115.67 |
100 | ¥3.77630 | ¥377.63 |
250 | ¥3.50736 | ¥876.84 |
500 | ¥2.98492 | ¥1,492.46 |
1,000 | ¥2.38793 | ¥2,387.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.16407 | ¥6,492.21 |
6,000 | ¥2.01482 | ¥12,088.92 |
15,000 | ¥1.94020 | ¥29,103.00 |
30,000 | ¥1.86557 | ¥55,967.10 |