SN74LVC540AQPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-49922-2-ND - Tape & Reel (TR) 296-49922-1-ND - Cut Tape (CT) 296-49922-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC540AQPWRQ1 | |
Description | IC BUFFER INVERT 3.6V 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC540AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.67400 | ¥66.74 |
25 | ¥6.33760 | ¥158.44 |
100 | ¥5.20640 | ¥520.64 |
250 | ¥4.86652 | ¥1,216.63 |
500 | ¥4.30072 | ¥2,150.36 |
1,000 | ¥3.39539 | ¥3,395.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.16897 | ¥6,337.94 |
6,000 | ¥3.01055 | ¥18,063.30 |
10,000 | ¥2.89736 | ¥28,973.60 |