10V Clamp 10A Ipp Tvs Diode Surface Mount SGF2708N9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp 10A Ipp Tvs Diode Surface Mount SGF2708N9
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0518P.TNT

DigiKey Part Number
600-RCLAMP0518P.TNTTR-ND - Tape & Reel (TR)
600-RCLAMP0518P.TNTCT-ND - Cut Tape (CT)
600-RCLAMP0518P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0518P.TNT
Description
TVS DIODE 5VWM 10VC SGF2708N9
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10V Clamp 10A Ipp Tvs Diode Surface Mount SGF2708N9
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
100W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1.5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
8
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
9-UDFN
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
10V
Base Product Number
Current - Peak Pulse (10/1000µs)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥7.34400¥73.44
25¥6.88400¥172.10
50¥6.55480¥327.74
100¥6.24140¥624.14
250¥5.85052¥1,462.63
500¥5.57084¥2,785.42
1,000¥5.30487¥5,304.87
2,500¥4.97278¥12,431.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.50970¥45,097.00
Manufacturers Standard Package