8.5V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 10-SLF3020P10T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 10-SLF3020P10T
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP2594N.TCT

DigiKey Part Number
RCLAMP2594N.TCTTR-ND - Tape & Reel (TR)
RCLAMP2594N.TCTCT-ND - Cut Tape (CT)
RCLAMP2594N.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP2594N.TCT
Description
TVS DIODE 5VWM 10SLF3020P10T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.5V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount 10-SLF3020P10T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
2.1pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
10-XDFN Exposed Pad
Voltage - Breakdown (Min)
6.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,420
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
10¥16.41600¥164.16
100¥11.30590¥1,130.59
500¥9.12246¥4,561.23
1,000¥8.60410¥8,604.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.53044¥22,591.32
6,000¥7.08265¥42,495.90
9,000¥7.02950¥63,265.50
Manufacturers Standard Package