MIBRX-2M-1-0-0-24VDC | ||
---|---|---|
DigiKey Part Number | 4106-MIBRX-2M-1-0-0-24VDC-ND | |
Manufacturer | ||
Manufacturer Product Number | MIBRX-2M-1-0-0-24VDC | |
Description | MIBRX 2M PS 2 SLOTS, 3DI (INCL | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 3 - Digital | |
Number of Outputs and Type | - | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Communications | Modbus, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 5°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥456.63000 | ¥456.63 |
10 | ¥429.81100 | ¥4,298.11 |
25 | ¥416.37600 | ¥10,409.40 |
50 | ¥389.51380 | ¥19,475.69 |
100 | ¥368.02360 | ¥36,802.36 |