314990634 | |
---|---|
DigiKey Part Number | 1597-314990634-ND |
Manufacturer | |
Manufacturer Product Number | 314990634 |
Description | SENSOR TEMP ANLG VOLT RS485 OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog Voltage, RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | Analog Voltage, RS-485 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,181.52000 | ¥1,181.52 |