
114110314 | |
|---|---|
DigiKey Part Number | 1597-114110314-ND |
Manufacturer | |
Manufacturer Product Number | 114110314 |
Description | RECOMPUTER SUPER J4012 ORIN NX 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE, 6 Core SSD, 128GB LPDDR5 (16GB Installed) |
Datasheet | Datasheet |
Category | Memory LPDDR5 (16GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 12 ~ 19VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature -20°C ~ 65°C |
Core Processor ARM® Cortex®-A78AE, 6 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC, KC, UKCA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,500.16000 | ¥9,500.16 |










