
114993489 | |
|---|---|
DigiKey Part Number | 1597-114993489-ND |
Manufacturer | |
Manufacturer Product Number | 114993489 |
Description | RECOMPUTER J4012B JETSON ORIN NX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A78AE, 8 Core SSD, 128GB LPDDR5 (16GB Installed) |
Datasheet | Datasheet |
Category | Memory LPDDR5 (16GB Installed) |
Manufacturer Seeed Technology Co., Ltd | Display Type No Display |
Series | Expansion Type M.2, mini PCIe |
Packaging Bulk | Voltage - Supply 9 ~ 19VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature -10°C ~ 60°C |
Core Processor ARM® Cortex®-A78AE, 8 Core | Operating System Linux |
Storage SSD, 128GB | Approval Agency CE, FCC, KC, UKCA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,272.73000 | ¥9,272.73 |





