
313080684 | |
|---|---|
DigiKey Part Number | 1597-313080684-ND |
Manufacturer | |
Manufacturer Product Number | 313080684 |
Description | POWER ADAPTER 3P-BLACK-19V-4.74A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 90 W |
Manufacturer Seeed Technology Co., Ltd | No Load Power Consumption 150mW |
Packaging Bulk | Polarization Positive Center |
Part Status Active | Applications ITE (Commercial) |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class I) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.5mm |
Input Type Cord (Sold Separately) | Cord Length 39" (1.00m) |
Voltage - Input 90 ~ 240 VAC | Input Connector IEC 320-C6 |
Voltage - Output 19V | Size / Dimension 4.98" L x 1.97" W x 1.18" H (126.5mm x 50.0mm x 30.0mm) |
Current - Output (Max) 4.74A | Approval Agency CCC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.42000 | ¥227.42 |



