Box PC ARM® Cortex®-A78AE 2GHz, 6 Core SSD, 128GB LPDDR5 (16GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box PC ARM® Cortex®-A78AE 2GHz, 6 Core SSD, 128GB LPDDR5 (16GB Installed)
114993553

114993553

DigiKey Part Number
1597-114993553-ND
Manufacturer
Manufacturer Product Number
114993553
Description
RECOMPUTER MINI J4012 WITH EXTEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Box PC ARM® Cortex®-A78AE 2GHz, 6 Core SSD, 128GB LPDDR5 (16GB Installed)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory
LPDDR5 (16GB Installed)
Manufacturer
Seeed Technology Co., Ltd
Display Type
No Display
Series
Expansion Type
M.2, mini PCIe
Packaging
Bulk
Voltage - Supply
12 ~ 54VDC
Part Status
Active
Mounting Type
Desktop, Wall Mount
Type
Box PC
Operating Temperature
-10°C ~ 50°C
Core Processor
ARM® Cortex®-A78AE 2GHz, 6 Core
Operating System
Linux
Storage
SSD, 128GB
Approval Agency
CE, FCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,879.91000¥8,879.91
Manufacturers Standard Package