113991074 | |
---|---|
DigiKey Part Number | 1597-113991074-ND |
Manufacturer | |
Manufacturer Product Number | 113991074 |
Description | SONOFF BASICR2-WIFI SMART SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch 2.4GHz 802.11 b/g/n |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Switch | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | Remote Control, Smart Appliances | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.48000 | ¥58.48 |