700-10016 | |
---|---|
DigiKey Part Number | 700-10016-ND |
Manufacturer | |
Manufacturer Product Number | 700-10016 |
Description | KEY FOB REMOTE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Controller 433MHz Handheld, 4 Button |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Controller | |
Modulation or Protocol | - | |
Frequency | 433MHz | |
Applications | Lighting, RKE, Wireless Controller | |
Interface | Handheld, 4 Button | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Voltage - Supply | 5V | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.67000 | ¥254.67 |
10 | ¥235.08200 | ¥2,350.82 |
25 | ¥215.48640 | ¥5,387.16 |
100 | ¥199.16250 | ¥19,916.25 |
250 | ¥189.36800 | ¥47,342.00 |