105990110 | |
---|---|
DigiKey Part Number | 1597-1731-ND |
Manufacturer | |
Manufacturer Product Number | 105990110 |
Description | ROBOTBIT - ROBOT EXPANSION BOARD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DRV8833, PCA9685 Motor Controller/Driver Power Management micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | micro:bit | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8833, PCA9685 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.70000 | ¥188.70 |