103030398 | |
---|---|
DigiKey Part Number | 1597-103030398-ND |
Manufacturer | |
Manufacturer Product Number | 103030398 |
Description | PRECISION RTC MODULE FOR RASPBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DS3231 Real Time Clock (RTC) Clock Timing Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | DS3231 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.32000 | ¥122.32 |