PIM556 | ||
---|---|---|
DigiKey Part Number | 1778-PIM556-ND | |
Manufacturer | ||
Manufacturer Product Number | PIM556 | |
Description | PICO OMNIBUS (DUAL EXPANDER) | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | RP2040 GPIO Interface Raspberry Pi Pico Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | RP2040 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.63000 | ¥79.63 |