102990172 | |
---|---|
DigiKey Part Number | 102990172-ND |
Manufacturer | |
Manufacturer Product Number | 102990172 |
Description | UF0 STM32F051 EVAL BRD |
Customer Reference | |
Detailed Description | STM32F051 UF0 STM32F0 ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | ||
Utilized IC / Part | STM32F051 | |
Mounting Type | Fixed | |
Contents | Board(s) |