


102010590 | |
|---|---|
DigiKey Part Number | 1597-102010590-ND |
Manufacturer | |
Manufacturer Product Number | 102010590 |
Description | XIAO MG24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32MG24 Mighty Gecko 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Chip Antenna(s) On-Board, U.FL Antenna(s) Not Included |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part EFR32MG24 |
Series | Note Header(s) Not Installed |
Packaging Retail Package | RF Type 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
Contents Board(s), Accessories |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |











