Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heel Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | 2' (0.61m) | |
Strap Closure | Hook and Loop | |
Strap Material | Elastic Fabric | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black, Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.70000 | ¥75.70 |