Cord (For Wrist Straps) 20' (6.1m) 1 MOhms Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2371

DigiKey Part Number
SCP246-ND
Manufacturer
Manufacturer Product Number
2371
Description
CORD COILED DUAL COND GND 20'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cord (For Wrist Straps) 20' (6.1m) 1 MOhms Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
Coiled
Manufacturer
SCS
Cord Termination
3.4mm Plug (2)
Series
Cord Length
20' (6.1m)
Packaging
Bulk
Number of Conductors
2
Part Status
Active
Resistance
1 MOhms
Type
Cord (For Wrist Straps)
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥401.09000¥401.09