Wrist Strap Large Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap Large Black
SCS - A Minute with Miranda - How to Wear a Wrist Strap

2386

DigiKey Part Number
SCP325-ND
Manufacturer
Manufacturer Product Number
2386
Description
WRIST STRAP DL COND METAL LARGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wrist Strap Large Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
SCS
Strap Closure
Expansion
Series
Strap Material
Metal
Packaging
Box
Size
Large
Part Status
Active
Color
Black
Type
Wrist Strap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥350.77000¥350.77