770070 | ||
---|---|---|
DigiKey Part Number | SCP727-ND | |
Manufacturer | ||
Manufacturer Product Number | 770070 | |
Description | TABLE MAT RUBBER LT BLU 50' X 2' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Dissipative Table, Workbench Runner Grounding Mat Rubber Light Blue 50' (15.24m) X 2' (0.61m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.065" (1.65mm) | |
Color | Light Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,031.46000 | ¥6,031.46 |