AS3932-BQFT | ||
---|---|---|
DigiKey Part Number | AS3932-BQFTTR-ND - Tape & Reel (TR) AS3932-BQFTCT-ND - Cut Tape (CT) AS3932-BQFTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS3932-BQFT | |
Description | IC RFID READER 110-150KHZ 16QFN | |
Customer Reference | ||
Detailed Description | RFID Reader IC 110kHz ~ 150kHz SPI 2.4V ~ 3.6V 16-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | AS3932-BQFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | RFID Reader | |
Frequency | 110kHz ~ 150kHz | |
Standards | - | |
Interface | SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.14000 | ¥41.14 |
10 | ¥36.74700 | ¥367.47 |
25 | ¥33.06880 | ¥826.72 |
100 | ¥30.13080 | ¥3,013.08 |
250 | ¥27.19108 | ¥6,797.77 |
500 | ¥24.39862 | ¥12,199.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.57712 | ¥20,577.12 |
2,000 | ¥19.54825 | ¥39,096.50 |