DKIH-3252-324Q-NK | ||
---|---|---|
DigiKey Part Number | 486-3231-ND | |
Manufacturer | ||
Manufacturer Product Number | DKIH-3252-324Q-NK | |
Description | CMC 32A 2LN TH | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 2 Line Common Mode Choke Through Hole 32A DCR 2.3mOhm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 2.3mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.61000 | ¥247.61 |
50 | ¥209.49540 | ¥10,474.77 |
100 | ¥186.17510 | ¥18,617.51 |