6051.2801 | ||
---|---|---|
DigiKey Part Number | 6051.2801-ND | |
Manufacturer | ||
Manufacturer Product Number | 6051.2801 | |
Description | US CORDSET C17 2.0M V-LOCK | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C17 SJT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.54000 | ¥85.54 |
50 | ¥78.38280 | ¥3,919.14 |
100 | ¥71.25710 | ¥7,125.71 |
500 | ¥66.11612 | ¥33,058.06 |